6-5173280-3
AMPLIMITE.050 CAP ASS'Y (V) 50P PB-FREE
Enhance your connectivity with the AMPLIMITE .050 CAP ASS'Y (V) 50P PB-FREE. This component, part of the AMPLIMITE 0.50 Series, offers high performance with UL 94V-0 standards compliance. Featuring a plug gender design and durable thermoplastic housing, it ensures reliable operation. With 50 contacts in 2 rows, it provides ample connectivity options for your applications. The Through Hole - Solder termination method, along with gold-plated phosphor bronze contacts, guarantees secure and efficient signal transmission. Its 1.27mm pitch and board mount capability make installation easy. Perfect for various industries, this connector is RoHS compliant, promoting environmental sustainability. Packaged in a convenient tray, the AMPLIMITE .050 CAP ASS'Y (V) 50P PB-FREE is a versatile solution for your D-Sub and D-Ribbon connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-5173280-3 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 50 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | All Plastic |
Standards Met: | UL 94V-0 |
SKU: | AMP6-5173280-3 |
Post Plating Material: | Tin over Nickel |
PCB Mount Orientation: | Vertical |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Rectangular |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | .8 - 1.6 mm |
Housing Color: | Black |
Centerline (Pitch): | .05 in / 1.27 mm |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole - Solder |
Mating Retention: | Without |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
Mating Connector Lock: | Without |
Mounting Hole Diameter: | 2.6 mm |
Mating Alignment: | Without |
Montageausrichtung der Leiterplatte: | Without |
PCB Mount Retention: | With |
PCB Mount Retention Type: | Mounting Hole |
Circuit Application: | Signal |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector Type: | Connector Assembly |
Product Type: | Connector |
Shielded: | No |
Connector System: | Cable-to-Board |
Termination Post Length: | .122 in / 3.1 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |