1-770254-0

UMNL II GROUND PIN LP DUPL BR

Enhance your power connections with the UMNL II GROUND PIN LP DUPL BR, featuring a durable brass construction for reliable performance. This contact, part of the Universal MATE-N-LOK series, is designed for cable mount (free-hanging) applications, with a crimp termination method ensuring secure connectivity. Rated for 600V AC and 7A, it accommodates stranded wires ranging from 14-20 AWG (.5-2 mm²). Gold plating in the contact mating area guarantees efficient signal transmission, while its Tin plating on the termination end ensures corrosion resistance. With UL and CSA certifications, as well as RoHS compliance, this contact meets stringent quality standards for peace of mind in various power circuit applications. Operating comfortably in temperatures ranging from -55 to 120°C (-67 to 248°F), it's a versatile solution for appliances and other electrical systems. This contact, packaged in quantities of 1000, is the ideal choice for wire-to-wire connectors, delivering optimal performance for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-770254-0
Series: Universal MATE-N-LOK
Accessory Type: Contact
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Brass
Voltage: 600 V AC
Contact Type: Pin
Wire Type: Stranded
Package Quantity: 1000
Cable Type: Discrete Wire
Contact Amperage: 7 A
Termination Type: Crimp
GPL: 236
Packaging: Bag
Operating Temperature Range: -55 - 120 °C, -67 - 248 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Termination Plating Thickness: 1.27 µm, 50 µin
Contact Underplating Material: Nickel
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1406
Wire Size: 14 - 20 AWG, .5 - 2 mm²
Connector System: Wire to Wire
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
Contact Termination Plating: Tin
ECCN: EAR99
Contact Underplating Thickness: 1.27 µm, 50 µin
Wire Insulation Support: Without
Accepts Wire Insulation Diameter: .06 - .13 in, 1.52 - 3.3 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Tin
Crimp Area Plating Finish: Matte
Crimp Area Plating Thickness: 1.27 µm, 50 µin
Contact Product Type: Contact
Mating Pin Diameter: .084 in, 2.13 mm
Standards Met: CSA ;UL
Part Aliases: 1-770254-0
SKU: AMP1-770254-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: