Introducing the Timer Connector System, a crucial component for automotive applications. This housing, designed for female terminals, features two rows with a pitch of .362 inches (9.2 mm), ideal for power and signal circuit connections. With a voltage rating of 24V DC and operating temperature range from -30 to 105°C (-22 to 221°F), it ensures reliable performance in varied conditions. Made of durable polyamide in a natural color, it offers four positions for secure connectivity. The integrated polarization and terminal position assurance guarantee proper alignment and contact. Measuring 1.457 inches in length, .685 inches in width, and 1.028 inches in height, it accommodates cables with a 180° exit angle. This essential connector, compliant with RoHS standards, comes packaged in a box for convenience, ready for installation in wire-to-board or wire-to-device configurations. Ideal for automotive use, it meets the stringent requirements of modern vehicles, ensuring safety and functionality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 284101-1
Series: Timer Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .362 in, 9.2 mm
Voltage: 24 V DC
Row Spacing: .217 in, 5.5 mm
Polarization: Yes
Body Material: Polyamide
Number of Positions: 4
GPL: N06
Packaging: Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
Sealable: No
GPL Description: Automotive
Product Code: M132
Connector System: Wire to Board, Wire-to-Device
Length: 1.457 in
Cable Exit Angle: 180°
Height: 1.028 in, 26.1 mm
Width: 17.4 mm, .685 in
Mating Tab Width: .11 in, .248 in, 2.8 mm, 6.3 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Natural
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 284101-1
SKU: AMP284101-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: