Experience high-performance connectivity with our AMP SMA Series panel-mount RF coaxial connector, designed for demanding applications in Aerospace, Defense, and Marine industries. Featuring a rugged stainless steel body with a gold-plated finish, this connector ensures reliable signal transmission in harsh environments. With a threaded mating type and captivated contacts, it guarantees secure connections at frequencies up to 18 GHz. The PTFE dielectric material and gold-plated beryllium copper center contact offer optimal signal integrity. Ideal for rear-mount panel installation with a flange feature, it provides easy and durable mounting. RoHS compliant and operating temperature range of -65 to 125°C (-85 to 257°F), this connector assembly meets the highest standards for performance and environmental responsibility in RF applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1052931-1
Series: AMP SMA
Gender: Jack
Mount Type: Panel
Mating Type: Threaded
Impedance: 50 Ω
Operating Frequency: 18 GHz
Body Material: Stainless Steel
Contact Configuration: Captivated Contacts
Number of Positions: 1
Mount Orientation: Edge
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 125 °C, -85 - 257 °F
Panel Mount: Rear Mount
Panel Mount Type: Flange
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K900
Number of Coaxial Contacts: 1
Tab Width: .02 in, .51 mm
Body Finish: Plated
Body Plating Material: Gold
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: .375 in, 9.53 mm
Number of Panel Mounting Holes: 4
Contact Captivation Method: Epoxy
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Connector Product Type: Connector Assembly
Panel Attachment Style: Rear Mount
Part Aliases: M83517/1-32003
SKU: AMP1052931-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: