1757734-1

2001 5003 02,SMA CABLE PLUG

Experience seamless connectivity with our AMP SMA Plug, a high-performance RF connector designed for optimal signal transmission. Featuring a durable stainless steel body and gold-plated contacts, this connector ensures reliability in even the most demanding environments. With a threaded mating type and interfacial seal, it guarantees secure connections, while its 50 Ω impedance and 18 GHz operating frequency make it suitable for high-speed data transmission. The RG 402 Semi-Rigid cable type and solder wire termination style provide easy installation, and its straight orientation offers versatility in various applications. Whether in aerospace, defense, marine, or industrial settings, this connector is the perfect choice for your RF connectivity needs.ROHS compliance ensures environmental responsibility, while its single-port configuration and cable mount design offer convenience and flexibility. Trust in the AMP SMA Plug for superior performance in your communication systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1757734-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Contact Plating: Gold
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 18 GHz
RF Connector Type: SMA
Body Material: Stainless Steel
Cable Type: RG 402 Semi-Rigid
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Poly Bag
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Circuit Application: Signal
Wire Termination Style: Solder
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: H301
Number of Coaxial Contacts: 1
Body Finish: Plated
Body Plating Material: Gold
Cable Connector Orientation: Straight
Center Contact Plating Material: Gold (Au)
Center Contact Material: Copper Alloy
Dielectric Material: PTFE
Contact Captivation Method: None
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Connector System: Cable to Board, Cable to Cable, Cable to Panel
Part Aliases: 1757734-1
SKU: AMP1757734-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: