1-227531-3

SMA PLUG W/PASSIVATED BODY

Enhance your RF connectivity with this SMA Plug featuring a passivated stainless steel body. Designed for high-performance applications, it offers a secure threaded mating interface with an interfacial seal, ensuring reliable operation even in demanding environments. With a 50 Ω impedance and an operating frequency of up to 18 GHz, it delivers exceptional signal integrity. The cable mount design, compatible with RG 402 Semi-Rigid cables, allows for efficient installation with a straight orientation. Military-grade construction, including gold-plated contacts and PTFE dielectric material, guarantees durability and performance in aerospace, defense, and marine applications. Each package contains 50 connectors, meeting stringent quality standards for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-227531-3
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 18 GHz
Body Material: Stainless Steel
Package Quantity: 50
Cable Type: RG 402 Semi-Rigid
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Sealable: Yes
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: H301
Ferrule Material: Brass
Ferrule Plating: Nickel
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Straight
Crimp Type: Compression
Center Contact Plating Material: Gold
Dielectric Material: PTFE
Connector Length: 11.35 mm, .447 in
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Finish: Passivated
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: B
Product Grade: Military
Connector Product Type: Connector Housing
Part Aliases: 1-227531-3
SKU: AMP1-227531-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: