Experience seamless connectivity with our AMP SMA series Plug connector, designed for optimal performance in aerospace, defense, and marine applications. Featuring a durable stainless steel body with passivated finish, this connector ensures reliability in harsh environments. The crimp termination method and captivated contacts provide secure cable attachment, while the threaded mating type and safety wire holes offer added stability. With an impedance of 50 Ω and operating frequency of 12.4 GHz, it guarantees efficient signal transmission. RoHS compliant and suitable for a wide range of cable types including RG 303 and RG 58, this connector is a versatile solution for your RF coaxial connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1052177-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
Body Material: Stainless Steel
Cable Type: RG 303, RG 58, RG 58A, RG 58B, RG 58C
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Mating Retention Type: Safety Wire Holes
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Brass, Copper
Number of Coaxial Contacts: 1
Gasket Material: Silicone Rubber
Body Finish: Passivated
Cable Connector Orientation: Right Angle
Crimp Type: Compression
Center Contact Plating Material: Gold
Center Contact Material: Brass
Dielectric Material: PTFE
Connector Length: 1.375 in, 34.93 mm
Coupling Nut Material: Stainless Steel
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: C
Connector Product Type: Connector Assembly
Part Aliases: M39012/56-3029
SKU: AMP1052177-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: