1051787-1

SMA CABLE PLUG 2031 8029 92

Enhance your connectivity with our SMA Cable Plug, a high-performance component from the AMP SMA series. Designed for reliability in demanding environments, this plug features a robust stainless steel body and gold-plated copper contacts for optimal signal transmission. With a crimp termination method and an interfacial seal, it ensures secure and stable connections for RG 141, RG 303, and RG 58 cables. Operating at frequencies up to 12.4 GHz, it's ideal for aerospace, defense, and marine applications. The connector, complying with military standards, guarantees durability and performance even in harsh conditions. Its straight orientation, single-port configuration, and safety wire holes for mating retention make it versatile for various setups. Explore the world of seamless connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1051787-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
Body Material: Stainless Steel
Cable Type: RG 141, RG 303, RG 58
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Mating Retention Type: Safety Wire Holes
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Copper Alloy
Ferrule Plating: Gold
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Straight
Crimp Type: Compression
Center Contact Plating Material: Gold
Center Contact Material: Copper Alloy
Dielectric Material: PTFE
Connector Length: 1.3 in, 33 mm
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Finish: Passivated
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: C
Product Grade: Military
Connector System: Cable to Board, Cable to Cable, Cable to Panel
Connector Product Type: Connector Assembly
Part Aliases: M39012/55-3029
SKU: AMP1051787-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: