Experience seamless connectivity with our high-performance AMP SMA Plug. Designed for superior signal transmission, this connector features a cable mount for easy installation and termination via crimping. With a rugged stainless steel body and gold-plated contacts, it ensures reliable operation in demanding environments. Suitable for aerospace, defense, and marine applications, it meets rigorous military standards. Operating at up to 12.4 GHz with an impedance of 50 Ω, it guarantees optimal performance. The interface seal and passivated finish provide enhanced durability, while the captive contact configuration and PTFE dielectric ensure secure and stable connections. Perfect for single-port setups, this connector assembly is RoHS compliant, offering both quality and environmental responsibility in one. Upgrade your RF coaxial system with the AMP SMA Plug for seamless and efficient communication.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1051816-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
Body Material: Stainless Steel
Cable Type: RG 303, RG 58
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Copper Alloy
Ferrule Plating: Gold
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Straight
Crimp Type: Compression
Center Contact Plating Material: Gold
Center Contact Material: Copper Alloy
Dielectric Material: PTFE
Connector Length: 24.1 mm, .949 in
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Finish: Passivated
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: C
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: M39012/55-3129
SKU: AMP1051816-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: