1051026-1

SMA BULKHEAD JACK 2004 8005 90

Enhance your RF connectivity with our SMA Bulkhead Jack, featuring a durable stainless steel construction and a gold-plated copper alloy ferrule. Designed for high-performance applications, this panel-mount connector ensures secure and reliable connections in aerospace, defense, and marine environments. With a threaded mating type and O-ring panel seal, it guarantees optimal signal integrity even in harsh conditions. Operating at frequencies up to 18 GHz with an impedance of 50 Ω, it meets stringent industry standards for performance. Solder termination and straight orientation make installation easy, while its military-grade build and rear mount panel attachment ensure long-lasting durability. Suitable for RG 405 semi-rigid cables, this connector is a versatile solution for single-port configurations. Trust in its quality and precision for your critical RF coaxial connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1051026-1
Series: AMP SMA
Gender: Jack
Mount Type: Panel
Mating Type: Threaded
Seal Type: O-Ring Panel
Impedance: 50 Ω
Operating Frequency: 18 GHz
Body Material: Stainless Steel
Cable Type: RG 405 Semi-Rigid
Contact Configuration: Not Captivated
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Panel Mount: Rear Mount
Sealable: Yes
Wire Termination Style: Solder
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Copper Alloy
Ferrule Plating: Gold
Number of Coaxial Contacts: 1
Mounting Nut Material: Stainless Steel
Gasket Material: Silicone Rubber
Lock Washer Material: Stainless Steel
Lock Washer Plating Finish: Plated
Lock Washer Plating Material: Gold
Body Finish: Plated
Body Plating Material: Gold
Cable Connector Orientation: Straight
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 19 mm, .748 in
Contact Captivation Method: Solder
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: E
Product Grade: Military
Connector Product Type: Connector Assembly
Panel Attachment Style: Rear Mount
Part Aliases: M39012/83-3005
SKU: AMP1051026-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: