Elevate your RF connection with our AMP SMA Series Cable Mount Plug. Designed for high-performance applications, this connector features a crimp termination method for secure attachment to RG 402 Semi-Rigid cables. With a threaded mating type and interfacial seal, it ensures reliable connectivity in demanding environments. Operating at frequencies up to 18 GHz with 50 Ω impedance, it's ideal for aerospace, defense, and marine systems. The stainless steel construction and gold-plated beryllium copper contacts guarantee durability and signal integrity. RoHS compliant and military-grade, this connector assembly is a top choice for critical communication setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1050801-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 18 GHz
Body Material: Stainless Steel
Cable Type: RG 402 Semi-Rigid
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Stainless Steel
Ferrule Plating: Passivated
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Straight
Crimp Type: Compression
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 14.43 mm, .568 in
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Finish: Passivated
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: F
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: M39012/79-3308
SKU: AMP1050801-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: