1217031-1

Heilind Number:AMP1217031-1
Manufacturer:TE Connectivity
Manufacturer Number:1217031-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MAG-MATE 250FTAB 22-20 016TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1217031-1
Series:MAG-MATE
Termination Method:IDC Standard
Terminal Type:Tab
Mating Retention Type:Hole
Terminal / Splice Type:Tab
Product:Magnet Wire Terminals
SKU:AMP1217031-1

Detailed Description

Introducing the MAG-MATE 250FTAB 22-20 016TPBR, a versatile terminal connector designed for efficient wire termination. Part of the MAG-MATE series, this connector features IDC Standard termination method for quick and reliable installation. With a Tab terminal type and mating retention via Hole, it ensures secure connectivity in various applications. Crafted for 22-20 AWG wire sizes, it boasts high-quality construction for optimal performance. RoHS compliant, it meets environmental standards without compromising functionality. Perfect for use in a wide range of industries, the MAG-MATE 250FTAB 22-20 016TPBR is a must-have for any wiring project.