1217032-1
MAG-MATE W/118 TAB 33-31 TPBR
Enhance your wire connection efficiency with the MAG-MATE W/118 Tab 33-31 TPBR. This versatile product, featuring IDC Standard termination method and Tab terminal type, ensures secure and reliable splicing. Designed for optimal performance, it is part of the MAG-MATE series and is compliant with RoHS regulations. Perfect for various applications in the industrial and electronics sectors, this Magnet Wire Terminal is a must-have for seamless connectivity. Elevate your projects with its superior quality and precision engineering.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217032-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1217032-1 |
Plating Material: | Tin |
Terminal Orientation: | Offset |
Mating Tab Width: | 3 mm / .118 in |
Mating Tab Thickness: | .635 mm / .025 in |
Material Thickness: | .635 mm / .025 in |
Overall Length: | 28.2 mm / 1.11 in |
Magnet Wire Size: | 32 AWG / .2 mm |
Stock Thickness (Magnet Wire Side): | .635 mm / .025 in |
Terminal Height: | 7.62 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |