Enhance your PCB connectivity with our AMPMODU HV-100/HV-190 series. Designed for high-performance applications, these connectors feature a durable polyester housing in a vibrant green color, meeting UL 94V-0 flammability standards for added safety. With two rows of 34 gold-plated contacts, each rated for 3A, you can trust in reliable power transmission. The through-hole solder termination method ensures secure attachment to your PCB, with a 1.6mm thickness for compatibility. Featuring a stackable design and wave solder capability, these connectors offer versatility in assembly. Ideal for industrial use, they are suitable for vertical mounting with top entry orientation. Trust in our connector system for efficient board-to-board connectivity in your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-215309-4
Series: AMPMODU HV-100/HV-190
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 16
Contact Amperage: 3 A
Number of Positions: 34
Housing Color: Green
Mount Orientation: Vertical
GPL: 281
Profile: Standard
Mating Entry Location: Top
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): 1.6 mm
Connector Height: .335 in, 8.5 mm
PCB Retention Type: Retention Solder Tails
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0336
Connector System: Board to Board
Stackable: Yes
Contact Protection Type: Closed Entry Housing
Contact Shape: Square
Application Solder Feature: Board Standoff
Termination Post Tail Length: .122 in, 3.1 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 2.5 µm, 98.425 µin
Material Flammability Standard: UL 94V-0
Part Aliases: 3-215309-4
SKU: AMP3-215309-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: