2-829264-2
2X22P HV100 REC CON.B/TE, 6.2,NO KINK
Introducing the AMPMODU HV-100/HV-190 series, featuring a durable polyester housing with two rows of through-hole solder termination. Each connector boasts 22 positions with a 2.54mm pitch, ideal for various PCB applications. The black housing, with a standard profile, ensures easy integration into industrial setups. With gold plating in the contact mating area and RoHS compliance, these connectors guarantee reliable, environmentally friendly performance. Suitable for wave solder processes up to 265°C, they offer seamless PCB mount receptacle assembly, with a closed entry housing design for added protection. Perfect for board-to-board connections in Mezzanine and Board Stacking applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-829264-2 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 22 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Bottom & Top |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .244 in, 6.2 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0337 |
Stackable: | No |
Contact Protection Type: | Closed Entry Housing |
Termination Post Tail Length: | .12 in, 3.05 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 3 µm |
Part Aliases: | 2-829264-2 |
SKU: | AMP2-829264-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |