1-829264-0
2X10P HV100 REC.CON.B/TE,6.2MM,NO KINK
Enhance your PCB connectivity with our AMPMODU HV-100/HV-190 series Mezzanine & Board Stacking Connectors. Featuring a durable Polyester-GF housing in a vibrant green hue, these connectors boast a straight-body orientation for seamless integration. With gold-plated copper alloy contacts and UL 94V-0 flammability standard compliance, they ensure reliable performance and safety. The through-hole solder termination method guarantees secure attachment to your PCB, while the vertical mount orientation optimizes space utilization. With 10 positions and a pitch of 2.54mm (.1 in), these connectors offer efficient signal transmission. Perfect for industrial applications, they come in a tray packaging for convenient handling. RoHS compliant and ECCN EAR99, these connectors meet international quality standards. Elevate your PCB design with our high-performance connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-829264-0 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 72 |
Number of Positions: | 10 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Bottom & Top |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .244 in, 6.2 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0337 |
Stackable: | No |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Termination Post Tail Length: | .12 in, 3.05 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 3 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-829264-0 |
SKU: | AMP1-829264-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/08/2023 | PCN-23-165742 - Material Change. Please be aware of an upcoming material change to the listed part numbers. Before: Green After: Black |
Download |
09/17/2018 | E-18-003433 - Product Improvement. Current PBT material is having availability issues. Streamlining of PBT resins used in manufacturing. Refer qualification test report 502-153237. | Download |