1355541-2
UMGEH M.SCHIEBER32P
Elevate your automotive connectivity with the UMGEH M.SCHIEBER32P Cover Assembly. This essential accessory, part of the MQS series, ensures seamless integration in your wire-to-board or wire-to-device setups. Crafted from durable PBT GF material in a sleek blue hue, it offers strain relief and secure keying for optimal performance. With 32 positions and a 180° cable exit angle, it's perfect for high-density applications. Operating flawlessly in a wide temperature range from -40 to 120°C (-40 to 248°F), this automotive-grade connector is RoHS compliant, guaranteeing both reliability and environmental responsibility. Each package contains 240 units, conveniently housed in a box for easy storage and organization. Upgrade your automotive connections with the UMGEH M.SCHIEBER32P and experience enhanced efficiency and durability in every project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1355541-2 |
Color: | Blue |
Series: | MQS |
Accessory Type: | Cover Assembly |
Strain Relief: | Strain Relief Included |
Keying: | B |
Body Material: | PBT GF |
Package Quantity: | 240 |
Number of Positions: | 32 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
GPL Description: | Automotive |
Product Code: | M237 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 180° |
Part Aliases: | 1355541-2 |
SKU: | AMP1355541-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |