1379799-1
MQS SOCK HSG SEAL 4W ASSY
This MQS SOCK HSG SEAL 4W ASSY features a durable PBT GF housing designed for female terminals, making it ideal for automotive applications. With a 2-row configuration and a 6.2mm pitch, it ensures reliable signal transmission in demanding environments. Rated for 16V DC and IP67 for dust and water resistance, it can withstand harsh conditions. Measuring at 1.024 inches in length, 1.031 inches in width, and 0.602 inches in height, it offers a compact yet robust solution. Its black body color and serviceability further enhance its versatility. The absence of polarization allows for flexibility in installation, while the inclusion of terminal position assurance ensures secure connections. This connector, suitable for wire-to-wire applications, is RoHS compliant, meeting environmental standards. Perfect for automotive connector accessories, it guarantees high performance and longevity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1379799-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .244 in, 6.2 mm |
Voltage: | 16 V DC |
IP Rating: | IP67 |
Row Spacing: | .157 in, .217 in, 4 mm, 5.5 mm |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M107 |
Connector System: | Wire to Wire |
Length: | 1.024 in |
Cable Exit Angle: | 180° |
Height: | 15.3 mm, .602 in |
Width: | 1.031 in, 26.2 mm |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1379799-1 |
SKU: | AMP1379799-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |