1241724-2
MQS BU-GEH F32P
Explore the MQS BU-GEH F32P series, featuring 2 rows of housing for female terminals with a 2.54mm pitch. Engineered for automotive applications, this connector supports 32 positions with a 12V DC voltage rating. The PBT body material adheres to UL 94-HB flammability standards, ensuring safe operation in extreme temperatures ranging from -40 to 85°C. With a compact design measuring 1.882 inches in length and 0.85 inches in height, it's ideal for wire-to-board or wire-to-device connections. The blue housing, with a cable exit angle of 180°, offers easy identification and installation. Terminal position assurance and primary locking features guarantee secure connections, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for signal applications, this connector is a reliable choice for automotive systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1241724-2 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V DC |
Row Spacing: | .232 in, 5.9 mm |
Polarization: | No |
Body Material: | PBT |
Number of Positions: | 32 |
GPL: | N02 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M237 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.882 in |
Cable Exit Angle: | 180° |
Height: | 21.6 mm, .85 in |
Width: | 15 mm, .591 in |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Blue |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1241724-2 |
SKU: | AMP1241724-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |