Experience seamless connectivity with our MQS housing, designed for female terminals in automotive applications. This versatile component features two rows with a pitch of 2.54 mm, ensuring compatibility with a wide range of signal circuits. With a voltage rating of 24 V DC, it guarantees reliable performance even in demanding environments. The durable PA GF body, in a sleek white finish, offers excellent protection and longevity. Measuring 1.902 inches in length and 1.571 inches in height, it provides a compact yet efficient solution for wire-to-wire connections. The 90° cable exit angle and 5 mm row spacing enhance flexibility during installation. With polarization and a primary locking feature on the terminal, secure and error-free mating is assured. Operating seamlessly in temperatures ranging from -30 to 105 °C, this connector is the perfect choice for automotive systems. RoHS compliant and lead-free solder process capable, it meets the highest industry standards for environmental responsibility. Whether you're designing a new vehicle or upgrading existing infrastructure, our MQS housing is the ideal choice for your connectivity needs. Elevate your automotive applications with this essential component, ensuring optimal performance and reliability every time.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 284423-7
Series: MQS
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .1 in, 2.54 mm
Voltage: 24 V DC
Row Spacing: .197 in, 5 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 32
GPL: N02
Packaging: Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M133
Connector System: Wire to Wire
Length: 1.902 in
Cable Exit Angle: 90°
Height: 1.571 in, 39.9 mm
Width: 17.6 mm, .693 in
Mating Tab Width: .025 in, .64 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: White
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 284423-7
SKU: AMP284423-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: