953122-5
COVER ASSY 40 W MQS
Enhance the functionality of your automotive wiring setup with our Cover Assembly 40 W MQS. Crafted from durable black PBT GF material, this essential accessory includes strain relief for added protection. With 40 positions and a 15° cable exit angle, it ensures secure and efficient connections. Designed for automotive applications, it complies with RoHS standards, offering peace of mind for environmentally conscious projects. Each package contains 180 units, making it a convenient choice for bulk installations. Upgrade your wire-to-board or wire-to-device connections with this high-quality accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 953122-5 |
Color: | Black |
Series: | MQS |
Accessory Type: | Cover Assembly |
Strain Relief: | Strain Relief Included |
Body Material: | PBT GF |
Package Quantity: | 180 |
Number of Positions: | 40 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | , |
GPL Description: | Automotive |
Product Code: | M237 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 15° |
Part Aliases: | 953122-5 |
SKU: | AMP953122-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |