Discover the MQS Socket Housing Assembly, a crucial component for your automotive connectivity needs. Designed for use with female terminals, this housing features three rows with a 2.54mm pitch, allowing for efficient signal transmission. With a voltage rating of 50V DC and UL 94-HB flammability standard compliance, it ensures safety and reliability in operation. The PBT GF body material, along with a wide operating temperature range of -40 to 120°C, guarantees durability in various environmental conditions. Perfect for wire-to-board and wire-to-device applications, it offers a secure 180° cable exit angle and terminal position assurance. Whether for 12V, 24V, 42V, or 48V systems, this black housing with a height of 24.2mm and width of 15.3mm is serviceable and sealable, making it ideal for automotive assembly. Upgrade your connector setup with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1376235-2
Series: MQS
Gender: Housing for female terminals
Number of Rows: 3
Pitch: .1 in, 2.54 mm
Voltage: 50 V DC
Row Spacing: .22 in, 5.6 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 3
GPL: N02
Packaging: Box
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M107
Connector System: Wire to Board, Wire-to-Device
Length: .805 in
Cable Exit Angle: 180°
Height: 24.2 mm, .953 in
Width: 15.3 mm, .602 in
Mating Tab Width: .025 in, .63 mm
Nominal Voltage Architecture: 12 V, 24 V, 42 V, 48 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 1376235-2
SKU: AMP1376235-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: