953122-6
40W MQS COVER ASSY
Enhance the durability and functionality of your automotive connectivity with our Gray MQS Cover Assembly. Crafted from PBT GF for optimal performance, this accessory includes Strain Relief for added security. With a package quantity of 180, it's ideal for high-volume applications. Designed for a Wire to Board or Wire-to-Device connection, it features a 15° cable exit angle for versatility. RoHS compliant and suitable for automotive use, this assembly ensures reliable performance in a range of operating temperatures. Upgrade your connector system with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 953122-6 |
Color: | Gray |
Series: | MQS |
Accessory Type: | Cover Assembly |
Strain Relief: | Strain Relief Included |
Body Material: | PBT GF |
Package Quantity: | 180 |
Number of Positions: | 40 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | , |
GPL Description: | Automotive |
Product Code: | M237 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 15° |
Part Aliases: | 953122-6 |
SKU: | AMP953122-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |