2-1355132-1
COVER 94POS
Enhance the functionality of your automotive connectors with this essential 94-position cover in sleek black. Crafted from durable PA GF material with a UL 94-HB flammability standard, it ensures robust performance and safety. Complete with strain relief for added protection, this accessory is designed for wire-to-board and wire-to-device applications, featuring a convenient 90° cable exit angle. Perfect for automotive environments, it complies with RoHS standards and comes in eco-friendly packaging. Upgrade your setup with this must-have connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1355132-1 |
Color: | Black |
Series: | MQS |
Accessory Type: | Cover - Cable Exit |
Strain Relief: | Strain Relief Included |
Body Material: | PA GF |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | , |
GPL Description: | Automotive |
Product Code: | M237 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 90° |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2-1355132-1 |
SKU: | AMP2-1355132-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/15/2016 | P-16-013714 - Product improvement. Material-PN changed for covers of 154pos ECU connector. | Download |
11/15/2016 | P-16-013715 - Product improvement. Material-PN changed for covers of 154pos ECU connector. | Download |
10/15/2015 | P-15-012006 - Product Improvement. | Download |