Easily assemble and secure your automotive connections with the MQS BU-GEH 6P Housing. Designed for female terminals, this black housing features a 180° cable exit angle and a 2.54mm pitch for efficient wiring. With a voltage rating of 24 V DC and polarization for proper alignment, it ensures reliable signal transmission in automotive applications. Made of durable PBT GF material, it offers dependable performance in harsh environments. Measuring at .697 inches in length, .417 inches in height, and 16mm in width, it provides a compact yet sturdy solution for wire-to-wire, wire-to-board, and wire-to-device connections. The terminal position assurance feature enhances installation accuracy, while the primary locking feature on the terminal ensures secure mating. Serviceable and suitable for lead-free solder processes, this housing is an essential component for automotive connector systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-969508-2
Series: MQS
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .1 in, 2.54 mm
Voltage: 24 V DC
Polarization: Yes
Body Material: PBT GF
Number of Positions: 6
GPL: N02
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M133
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: .697 in
Cable Exit Angle: 180°
Height: 10.6 mm, .417 in
Width: 16 mm, .63 in
Mating Tab Width: .025 in, .63 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 1-969508-2
SKU: AMP1-969508-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/18/2021 P-20-019947 - Tool/ Process Transfer. we hereby inform you about tool and/or process transfers within TE Connectivity. The transfer from TE Steinach(CH) to TE Esztergom(HU) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. The receiving manufacturing locations operates under a certified Quality Management System in accordance with standard automotive requirements and respective customer specific requirements Download