Enhance the durability and efficiency of your automotive connections with this MQS series cover housing. Designed in sleek black PBT GF material, it offers reliable protection for up to 12 positions. Perfect for wire-to-device setups, this accessory ensures secure cable exits at a 180° angle. With a focus on automotive applications, it complies with RoHS standards for eco-friendly practices. Stock up on this essential connector component, packaged conveniently in boxes of 2000. Elevate your assembly process with its seamless integration, guaranteeing optimal performance in every use.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2138577-1
Color: Black
Series: MQS
Accessory Type: Cover Housing
Strain Relief: No Strain Relief
Keying: Z
Body Material: PBT GF
Package Quantity: 2000
Number of Positions: 12
GPL: N02
Packaging: Box
Operating Temperature Range: ,
GPL Description: Automotive
Product Code: M133
Connector System: Wire-to-Device
Cable Exit Angle: 180°
Material Flammability Standard: None
Part Aliases: 2138577-1
SKU: AMP2138577-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: