Enhance your automotive connectivity with this MQS housing, designed for female terminals. Crafted from durable PA GF material, the housing features 28 positions for seamless signal transmission. Its 180° cable exit angle and compact dimensions of 1.36 x .895 x .976 inches make it a versatile solution for wire-to-wire connections. With integrated polarization and terminal position assurance, this black housing ensures secure and reliable assembly. Compliant with RoHS standards, it is a sustainable choice for your automotive applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2112155-1
Series: MQS
Gender: Housing for female terminals
Polarization: Yes
Body Material: PA GF
Number of Positions: 28
GPL: N02
Packaging: Box
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M133
Connector System: Wire to Wire
Length: 1.36 in
Cable Exit Angle: 180°
Height: 24.8 mm, .976 in
Width: 22.75 mm, .895 in
Body Color: Black
Serviceable: No
Connector Code : A
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Part Aliases: 2112155-1
SKU: AMP2112155-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: