185904-2
26pos MQS .63 header 90deg
Elevate your automotive connectivity with this high-performance 26-position MQS connector. Featuring a sleek blue design with through-hole solder termination, it ensures secure and reliable circuit connections. Operating flawlessly in a wide temperature range from -40 to 185°F (-40 to 85°C), this connector is perfect for diverse automotive applications. With a voltage rating of 12V DC, it delivers efficient power transmission. UL 94-HB material flammability standard compliance guarantees safety, while its wave solder capability up to 240°C ensures easy assembly. Whether for signal transmission or power distribution, this connector, with its horizontal mount orientation and boardlock PCB retention, offers versatility and stability. RoHS compliant and environmentally friendly, it's a sustainable choice for all your automotive connectivity needs. Individually packaged in trays for convenience, this connector is the perfect solution for automotive engineers and enthusiasts alike, delivering top-quality performance and durability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 185904-2 |
Color: | Blue |
Series: | MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V DC |
Package Quantity: | 700 |
Number of Positions: | 26 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J759 |
Number of Signal Positions: | 26 |
Tab Width: | .025 in, .63 mm |
ECCN: | EAR99 |
Connector Width: | 1.098 in, 27.9 mm |
PCB Mount Alignment: | Without |
Length: | 1.898 in, 48.2 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Interface Number: | 208-15550 |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 17 mm, .669 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 185904-2 |
SKU: | AMP185904-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |