1544346-2
BOITIER PC 8 MM 1
Elevate your automotive power connections with the NG Power Terminals and Connectors NG1 Housing. Crafted from durable polyamide, this housing accommodates a single female terminal with impeccable precision. Its 8mm body features polarization for seamless installation, while the 180° cable exit angle ensures convenient routing. The gray housing, measuring .425" in length, .976" in height, and 1.27" in width, guarantees a secure and efficient fit. With integrated primary locking features and a mating tab width of .315", this connector ensures reliable performance in automotive applications. Trust in its quality for seamless power delivery on the road.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1544346-2 |
Series: | NG Power Terminals and Connectors,NG1 |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 1 |
GPL: | N46 |
Packaging: | Reel |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M122 |
Connector System: | Wire to Wire |
Length: | .425 in |
Cable Exit Angle: | 180° |
Height: | 24.8 mm, .976 in |
Width: | 1.27 in, 32.3 mm |
Mating Tab Width: | .315 in, 8 mm |
Body Color: | Gray |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | P801008491406;1544346-2 |
SKU: | AMP1544346-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |