1544680-3
RECPT HSG ASSY, 8MM NG1, 1W, SEALED, CPA
Enhance the reliability of your automotive connections with this NG Power Terminals and Connectors series housing assembly. Designed for seamless integration, this 8mm NG1 housing features a single wire termination point, ensuring a secure and efficient signal transfer. With a rugged PBT body and IP68/IPX9K-rated sealing, it withstands harsh environments, guaranteeing optimal performance even in extreme temperatures (-40 to 125°C, -40 to 257°F). The gray housing, measuring 1.01" in length, 1.33" in height, and 1.76" in width, is engineered for a precise 180° cable exit angle, facilitating easy installation. Its integrated locking feature and connector position assurance capability further enhance its stability and durability, meeting the demanding requirements of automotive applications. Trust in this high-quality housing assembly for your wire-to-wire connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1544680-3 |
Series: | NG Power Terminals and Connectors,NG1 |
Gender: | Housing for female terminals |
IP Rating: | IP68, IPX9K |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 1 |
GPL: | N46 |
Packaging: | Box |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M096 |
Connector System: | Wire to Wire |
Length: | 1.01 in |
Cable Exit Angle: | 180° |
Height: | 1.33 in, 34 mm |
Width: | 1.76 in, 44.75 mm |
Mating Tab Width: | .314 in, 8 mm |
Body Color: | Gray |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1544680-3 |
SKU: | AMP1544680-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |