1544664-2
WIRE SEAL 8NG1
Enhance the integrity of your automotive electrical connections with our Wire Seal. Designed for NG1 series Power Terminals and Connectors, this orange seal ensures a secure fit, safeguarding against moisture and debris. Featuring a Single Wire Seal (SWS) design, it offers reliable protection for your vehicle's wiring. Made with high-quality materials, it meets RoHS compliance standards, guaranteeing environmentally friendly performance. Perfect for automotive applications, this seal is a vital accessory for maintaining optimal connectivity in your vehicle. Upgrade your connector setup with this essential Automotive Seal & Cavity Plug.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1544664-2 |
Color: | Orange |
Series: | NG Power Terminals and Connectors,NG1 |
Seal Type: | Single Wire Seal (SWS) |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP1544664-2 |
Material: | Silicone |
Cavity Diameter: | 10.5 mm / .413 in |
Cable Insulation Diameter: | 4.3 - 6 mm / .169 - .236 in |
UL Flammability Rating: | None |
Lubricant Content: | Yes |
Resistance to Hydrocarbons: | Poor |
Shore A Hardness: | 50 |
Operating Temperature Range: | -40 - 130 °C / -40 - 266 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |