1801376-1
SHELL HSG, 5 POSN, 6.35NG1, LOW PROFILE
Enhance your automotive connectivity with this sleek SHELL HSG, featuring a 5 POSN design in a low-profile, black housing. Crafted from durable PBT GF material meeting UL 94-HB flammability standards, it offers reliable performance. The NG1 series accessory includes a Cover - Cable Exit for efficient wire management, ideal for Wire to Board or Wire-to-Device applications. With a 90° cable exit angle and a package quantity of 1000, it's perfect for high-volume installations. RoHS compliant and suitable for lead-free solder processes, this connector accessory ensures environmental responsibility without compromising on quality. Elevate your automotive connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1801376-1 |
Color: | Black |
Series: | NG Power Terminals and Connectors,NG1 |
Accessory Type: | Cover - Cable Exit |
Strain Relief: | No Strain Relief |
Body Material: | PBT GF |
Package Quantity: | 1000 |
GPL: | N46 |
Packaging: | Box |
Operating Temperature Range: | , |
GPL Description: | Automotive |
Product Code: | M226 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 90° |
Bundle Diameter: | 15.7 mm, .618 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1801376-1 |
SKU: | AMP1801376-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |