1544978-2
RECEPT HSG ASSY, 8MM NG1+, 2W, SEALED
Easily connect and secure your NG1+ female terminals with this 8mm receptacle housing assembly, designed for automotive applications. Featuring a sealed 2-way configuration and a durable PBT body, it ensures reliable performance even in harsh environments with an IP67 rating. The housing, with a pitch of 12mm, offers efficient signal transmission at 13V DC, while its polarized design guarantees proper alignment. With UL 94-HB flammability standard compliance and a wide operating temperature range from -40 to 125°C, it meets stringent safety requirements. The integrated locking feature and terminal position assurance enhance connectivity, while the 180° cable exit angle allows for flexible installation. In a sleek blue color, this assembly is RoHS compliant, underscoring its eco-friendly design. Ideal for wire-to-wire connections in automotive systems, it's a vital component in ensuring seamless performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1544978-2 |
Series: | NG Power Terminals and Connectors,NG1 |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | 12 mm, .472 in |
Voltage: | 13 V DC |
IP Rating: | IP67 |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 2 |
GPL: | N46 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M096 |
Connector System: | Wire to Wire |
Length: | 1.382 in |
Cable Exit Angle: | 180° |
Height: | 1.343 in, 34.1 mm |
Width: | 1.709 in, 43.4 mm |
Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Blue |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1544978-2 |
SKU: | AMP1544978-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |