1544552-1
CAPOT PC 5V
Enhance the functionality and safety of your automotive connections with this Black PC 5V Capot. Designed for NG Power Terminals and Connectors, NG1 series, this Cover - Cable Exit accessory provides essential protection without the need for Strain Relief. Crafted from durable PBT GF material, it meets UL 94-HB flammability standards, ensuring reliability in automotive applications. With a package quantity of 1000, it offers ample supply for your needs. Suitable for Wire to Board and Wire-to-Device connector systems, it accommodates a bundle diameter of .551 inches (14 mm). RoHS compliant and suitable for lead-free solder processes, this Capot is a must-have accessory for automotive connector setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1544552-1 |
Color: | Black |
Series: | NG Power Terminals and Connectors,NG1 |
Accessory Type: | Cover - Cable Exit |
Strain Relief: | No Strain Relief |
Body Material: | PBT GF |
Package Quantity: | 1000 |
GPL: | N46 |
Packaging: | Box |
Operating Temperature Range: | , |
GPL Description: | Automotive |
Product Code: | M226 |
Connector System: | Wire to Board, Wire-to-Device |
Bundle Diameter: | 14 mm, .551 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1544552-1 |
SKU: | AMP1544552-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/24/2024 | P-23-025441 - Manufacturing location change. to inform about a change in the manufacturing location of tools from main site address ILot 60, Zone Franche Tangier 90000 , Morocco to extension site address TE Connectivity Morocco, Ilot 6 Tanger Automotive City, 94031 Morocco . The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. PPAP/PSW will be prepared (as per agreements between the two parties, including the negotiated TE trigger matrix), a request via ePPAP (via www.te.com or request to TE Sales representative) needs to be initiated by Customer within 2 weeks after receiving of this PCN. In case no request is obtained till above mentioned date, PPAP/PSW will be considered as approved and the change is considered as fully released. | Download |