1544334-2
PL 2V 8MM NG1 MONT
Enhance your automotive power connections with this NG1 series 2-position housing, designed for female terminals. With a 12mm pitch and 13V DC voltage rating, it ensures reliable signal transmission in demanding environments. The PBT GF construction meets UL 94-HB flammability standards, guaranteeing safety. Featuring a 180° cable exit angle and integrated primary locking feature, installation is secure and straightforward. Operating efficiently in temperatures ranging from -40 to 125°C, this housing is perfect for various automotive applications. Its compact design, with dimensions of 1.252" length, 0.984" height, and 2.575" width, offers versatility in installation. Serviceable and lead-free solder compatible, it's a durable and eco-friendly choice for your connectivity needs. Explore the NG Power Terminals and Connectors series for a complete solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1544334-2 |
Series: | NG Power Terminals and Connectors,NG1 |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | 12 mm, .472 in |
Voltage: | 13 V DC |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N46 |
Packaging: | Box |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M096 |
Connector System: | Wire to Wire |
Length: | 1.252 in |
Cable Exit Angle: | 180° |
Height: | 25 mm, .984 in |
Width: | 2.575 in, 65.4 mm |
Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Blue |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | P801038953604;1544334-2 |
SKU: | AMP1544334-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/29/2023 | P-22-023715 - Molding Tool Duplication. we hereby inform you about the duplication of a molding tool for TE component part "DETECTION GRID FOR 2WAY 8NG1 TABS HOUSING". Tool build and serial production at TE Tangier. | Download |