Effortlessly connect wires with our FASTIN-FASTON 110 series receptacle terminals, ideal for 22-20AWG applications. Crafted with durable brass and featuring a tin plating, these straight orientation terminals ensure reliable conductivity in temperatures ranging from -40 to 110°C (-40 to 230°F). With a compatible tab width of 2.8mm and tab thickness of 0.81mm (.032 in), they accommodate wires from 20 to 22 AWG with insulation diameters of 1.3 to 2mm (.051 to .078 in). The F-Crimp design facilitates secure wire attachment, while the open barrel allows for efficient installation. Compliant with RoHS standards, these receptacles guarantee both performance and environmental responsibility. Perfect for various applications, they are a versatile and essential component in your connector toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 160308-2
Series: FASTIN-FASTON 110
Contact Material: Brass
Contact Plating: Tin
Overall Length: 15.24 mm, .6 in
Material: Brass
Compatible Tab Width: .11 in, 2.8 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 20 - 22 AWG, .32 - .51 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .051 - .078 in, 1.3 - 2 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP160308-2
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .25 mm / .01 in
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: