1-965640-1
JUN-POW-TIM GEH 6P
Introducing the JUN-POW-TIM GEH 6P, a versatile Housing for female terminals designed for automotive applications. This connector features two rows with a 5 mm pitch and 6 mm row spacing, ensuring secure and efficient signal transmission. Constructed with durable PBT GF material in a sleek blue hue, it meets RoHS compliance standards for environmentally conscious practices. With six positions and a mating tab width of 2.8 mm, it offers ample connectivity options. The inclusion of polarization and terminal position assurance guarantees proper alignment and secure connections. Suitable for wire-to-wire setups, this connector is an essential component for automotive connector accessories, providing reliable performance in various circuit applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-965640-1 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Row Spacing: | 6 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 6 |
GPL: | N06 |
Packaging: | Carton |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | .441 in |
Height: | 1.043 in, 26.5 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Blue |
Serviceable: | No |
Connector Code : | A |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-965640-1 |
SKU: | AMP1-965640-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |