917845-1
AMP POWER TAB HDR ASSY 8P V
Power up with the AMP POWER TAB HDR ASSY 8P V, a versatile and reliable component from the Power Double Lock series. Designed for optimal performance, this assembly features a durable Nylon 6/6 housing in a natural color, with a contact layout suited for power applications. With two rows of eight positions each, it offers ample connectivity options for your project. The through-hole press-fit termination method ensures secure and efficient board mounting, with a pitch of 3.96mm (.156 in) for easy installation. Rated for 50V AC and 8A contact amperage, it meets stringent safety and performance standards. Operating temperature range of -30 to 105°C (-22 to 221°F) makes it suitable for a variety of environments. Whether for appliances or industrial equipment, this header assembly is the perfect choice for your power connector needs. RoHS compliant and lead-free solder processes compatible, it's also environmentally friendly. Trust in its quality and performance for your next project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 917845-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .156 in, 3.96 mm |
Voltage: | 50 V AC |
Contact Type: | Tab |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 208 |
Contact Amperage: | 8 A |
Number of Positions: | 8 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 31.49 µm, .8 µin |
PCB Retention: | With |
PCB Retention Type: | Mounting Post |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2167 |
Number of Power Positions: | 8 |
Contact Layout: | Matrix |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | With |
Header Type: | Shrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 917845-1 |
SKU: | AMP917845-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |