179463-6
AMP POWER DBL LOCK CAP HSG 2P
Easily enhance your power connections with our AMP POWER DBL LOCK CAP HSG 2P. Designed for reliable performance, this housing features a durable Nylon 6/6 construction and UL certification for quality assurance. With a cable mount (free-hanging) design and crimp termination method, installation is straightforward. The 3.96mm pitch and 300V AC voltage rating make it suitable for various applications. Its blue color adds a touch of organization, while the -30 to 105°C operating temperature range ensures functionality in diverse environments. Whether for power or signal transmission, this connector housing is a dependable choice. Packaged in a convenient bag with 300 units, it's ideal for both professional and DIY projects. Rest assured of its safety as it meets UL 94V-0 flammability standards and is RoHS compliant. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179463-6 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Wire Type: | Stranded |
Package Quantity: | 300 |
Cable Type: | Discrete Wire |
Number of Positions: | 2 |
Housing Color: | Blue |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179463-6 |
SKU: | AMP179463-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |