316502-1
POWER D/LOCK CAP HSG 4P NATU.
Enhance your power and signal connections with our Power Double Lock Cap Housing 4P in a natural finish. Designed for reliable performance, this connector meets CSA standards and features a durable Nylon 6/6 housing. With a single row layout, it offers easy panel mounting with a crimp termination method. Suitable for stranded wire types, it accommodates up to 4 positions with a contact tab design. Operating at a voltage of 300 V AC, it ensures efficient power transfer in various applications. The UL 94V-0 flammability rating and wide temperature range of -30 to 105 °C (-22 to 221 °F) make it ideal for use in demanding environments. With a packaging quantity of 150 pieces, it's perfect for bulk installations. Whether for appliances or other circuit applications, this connector guarantees secure and durable wire-to-wire connections, meeting RoHS compliance standards for environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 316502-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Wire Type: | Stranded |
Package Quantity: | 150 |
Panel Thickness: | .031 - .078 in, .8 - 2 mm |
Cable Type: | Discrete Wire |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Connector Height: | 26.1 mm |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Inline |
Connector Length: | 26.1 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 17.9 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Cap |
Standards Met: | CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 316502-1 |
SKU: | AMP316502-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |