1977891-1

SLD CPC RCPT ASSY,23-16,STD SX, UV RESIS

Easily connect and secure your power cables with our SLD CPC RCPT ASSY. This essential housing assembly, part of the AMP CPC series, features 16 male contacts for efficient power transmission. Crafted from durable black Nylon 6/6, it offers UV resistance for enhanced longevity. With a straight body orientation and a shell size of 23, it ensures a secure fit in various applications. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for diverse environments. Trust in this high-quality Circular Power Connector component for reliable performance. Rest assured, it complies with RoHS standards for environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1977891-1
Color: Black
Series: AMP CPC
Gender: Male
Housing Material: Nylon 6/6 (UV Resistant)
Number of Contacts: 16
Body Orientation: Straight
Voltage: 600 V DC
Shell Size: 23
Contact Type: Pin
Number of Positions: 16
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Shell Type: All Plastic
Product: Circular Power Connectors
Product Type: Housing
Material Flammability Standard: UL 94V-0
SKU: AMP1977891-1
Seal Type: Peripheral / Wire Entry Seal
Keying: A
Number of Signal Positions: 12
Reverse Numbering: Without
Number of Power Positions: 4
Reverse Gender: No
Contact Protection: With
null: 600 VAC
Operating Voltage: 600 VAC
Body Orientation: Straight
VDE Tested: No
Mating Alignment Type: Keyed
Mating Retention Type: Threaded Coupling
Screw and Hole Thread Size: 1-3/8 - 18 UNEF-2A
Panel Mount Feature Type: Flange
Panel Mount Feature: Without
Mating Alignment: With
Mating Retention: With
Circuit Application: Power & Signal
Shielded: No
Connector and Contact Terminates To: Wire & Cable
Connector System: Wire-to-Wire
Sealable: Yes
Connector and Housing Type: Receptacle
Fluid Resistance: Immersion

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: