213849-1
CPC PLUG ASSEMBLY SIZE 17-16
Easily connect and secure your cables with our CPC Plug Assembly, featuring a size 17-16 housing in sleek black. Compliant with UL 94V-0 standards, this female connector is crafted from durable thermoplastic Nylon - GF for reliable performance. With 16 contacts and a cable mount design, it ensures efficient power transmission in straight body orientation. Suitable for high voltage applications up to 600 V DC, it guarantees safety and functionality. Operating within a wide temperature range of -55 to 105 °C (-67 to 221 °F), this housing, part of our AMP CPC series, is essential for various industrial and commercial setups. Rest assured, it meets RoHS compliance, making it an environmentally-friendly choice. Upgrade your connectivity with this essential Circular Power Connector product.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213849-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Female |
Housing Material: | Nylon - GF, Thermoplastic |
Number of Contacts: | 16 |
Mount Type: | Cable Mount (Free-Hanging) |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 17 |
Contact Type: | Socket |
Number of Positions: | 16 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP213849-1 |
Keying: | B |
Number of Signal Positions: | 16 |
Reverse Numbering: | With |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 15/16-20 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Plug |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/08/2021 | P-22-022825 - Document clarification.TE was unable to reliably apply the laser marking during this time. These markings are considered a form change. TE eliminated the marking of the part number, date code, Mexico and AMP from the Coupling Ring of these CPC Plug Assemblies from approximately September 8, 2021 through June 30, 2022. The markings will resume on these parts beginning July 1, 2022. | Download |
07/10/2021 | E-21-004836 - Product Improvement. Delete the existing AMP logo molded into the housing. Add a molded TE logo close to the molded part number where possible. The molded TE logo and molded part number may be located on any flange edge. |
Download |
09/30/2017 | E-17-010376 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to these parts. | Download |