177907-6
POWER DBL LOCK CAP HSG P/M 3P
Enhance your power connection with our Power Double Lock Housing for 3P applications. Designed for durability, this housing is crafted from Nylon 6/6 in a vibrant blue color, ensuring reliable performance in any setting. With a pitch of 3.96mm, it offers secure crimp termination for up to 300V AC. Suitable for panel mounting, this connector features a single row with three positions, perfect for power applications. Compliant with UL 94V-0 flammability standards, it guarantees safety in use. Each package contains 150 units, making it ideal for bulk installations. Whether for appliances or other power needs, trust in our high-quality housing to deliver consistent and efficient connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 177907-6 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Package Quantity: | 150 |
Number of Positions: | 3 |
Housing Color: | Blue |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 3 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Cap |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 177907-6 |
SKU: | AMP177907-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |