2005250-6
PDL 3P CAP 3.96 P/M(GWT) BLU
Easily connect and secure power and signal cables with our PDL 3P CAP 3.96 P/M(GWT) BLU connector. Designed for efficiency and reliability, this Power Double Lock series connector meets USR and CNR standards for quality assurance. Its durable PA 6/6 housing in a sleek blue finish ensures long-lasting performance, with a panel mount feature for convenient installation. The crimp termination method and tab contact type are ideal for stranded wire connections, while its UL 94V-0 flammability standard guarantees safety. With a maximum voltage rating of 300V AC and 50V AC, this connector is suitable for various applications. Operating within a wide temperature range of -30 to 65°C (-22 to 149°F), it is perfect for use in appliances and other electronic devices. Each connector is packaged in a bag for easy handling and storage, making it a must-have in your inventory. Ensure reliable power and signal transmission with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2005250-6 |
Series: | Power Double Lock |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC, 50 V AC |
Contact Type: | Tab |
Wire Type: | Stranded |
Panel Thickness: | .031 - .078 in, .8 - 2 mm |
Cable Type: | Discrete Wire |
Number of Positions: | 3 |
Housing Color: | Blue |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Receptacle |
Standards Met: | USR;CNR |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2005250-6 |
SKU: | AMP2005250-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |