368572-1
PDL 3P CAP 3.96 F/H(GWT) NAT
Enhance power connectivity with the PDL 3P CAP 3.96 F/H(GWT) NAT from our Power Double Lock series. Designed to meet USR and CNR standards, this cable-mount connector features a durable PA 6/6 housing in a natural color. With a pitch of 3.96mm (.156 in) and a voltage rating of 300V AC, it ensures reliable performance in various applications. The crimp termination method and tab contact type accommodate stranded wire, making it ideal for power and signal transmission. UL 94V-0 compliant for material flammability, it offers peace of mind in safety. Packaged in a quantity of 200, it caters to bulk needs efficiently. Operating within a wide temperature range of -30 to 65°C (-22 to 149°F), this connector is suitable for diverse environments. Perfect for appliances and other electronic devices, it's a secure and efficient solution for wire-to-wire connections. Fully RoHS compliant, it meets environmental standards without compromise. Elevate your connectivity with this high-quality housing connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368572-1 |
Series: | Power Double Lock |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Wire Type: | Stranded |
Package Quantity: | 200 |
Cable Type: | Discrete Wire |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 3 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Receptacle |
Standards Met: | USR;CNR |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 368572-1 |
SKU: | AMP368572-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2019 | E-19-009721 - Product Improvement. Adding a new alternative material for product performance improvement. Affected parts with new resin ( UL94V-0 ) can meet product specification. Material certification and qualification report are available upon request to your local TE connectivity sales engineer. | Download |
05/03/2019 | E-18-016878 - Product Improvement. Adding a new material which can meet product specification and show better performance. | Download |