368589-1
PDL 4P CAP 3.96 D/R P/M(GWT) N
Enhance power connectivity with our Power Double Lock Cap, designed for secure crimp termination in panel-mounted configurations. This durable connector features a PA 6/6 housing in a natural hue, meeting stringent flammability standards. With 4 contact positions, it ensures reliable performance in a variety of power applications. Operating smoothly in temperatures ranging from -30 to 65°C (-22 to 149°F), it's ideal for appliances and other power-centric systems. RoHS compliant and boasting a GWT 750°C glow wire rating, this connector guarantees both safety and efficiency in every use.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368589-1 |
Series: | Power Double Lock |
Housing Material: | PA 6/6 |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Row Spacing: | .181 in, 4.6 mm |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 4 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Cap |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 368589-1 |
SKU: | AMP368589-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |