177911-4
POWER DBL LOCK CAP HSG P/M 9P
Enhance power connectivity with our Power Double Lock series, featuring a durable nylon 6/6 housing in vibrant yellow. This panel-mount connector boasts three rows of 9 tab contacts, perfect for crimp termination at a 3.96mm pitch. With a voltage rating of 300V AC and UL 94V-0 flammability standard compliance, it ensures reliable performance even in demanding environments. Operating temperature range from -30 to 105°C (-22 to 221°F) caters to various applications, while its bag packaging and RoHS compliance underscore our commitment to sustainability. Ideal for appliances and power circuits, this connector, part of the Wire to Wire system, guarantees secure and efficient power transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 177911-4 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 100 |
Number of Positions: | 9 |
Housing Color: | Yellow |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 9 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Cap |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 177911-4 |
SKU: | AMP177911-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |