1897007-1
HALL SENSOR 4P PLUG HSG
Discover the versatile HALL SENSOR 4P PLUG, a crucial component in the Power Double Lock series. Crafted from durable PA 6/6 material with a housing color of natural, this connector features a single row design for easy cable mount installation. With a pitch of 3.96mm (.156 in) and a high voltage rating of 250 VAC, it ensures reliable power and signal transmission in various applications. Offering four positions for optimal connectivity, it guarantees seamless operation in appliances and beyond. The connector's compact dimensions, measuring 20.6mm in length and 22.9mm in width, make it suitable for a range of installations. Whether for power or signal transmission, this housing is an essential component for efficient connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1897007-1 |
Series: | Power Double Lock |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 1000 |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Connector Height: | 4 mm |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Inline |
Connector Length: | 20.6 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 22.9 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1897007-1 |
SKU: | AMP1897007-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |