179840-4
AMP POWER D/LOCK T/HDR ASSY 4P
Elevate your power connectivity with the AMP POWER D/LOCK T/HDR ASSY 4P. This robust connector features a durable Nylon 6/6 - GF housing in a vibrant yellow hue, ensuring both strength and visibility. With two rows of through-hole solder termination points, it offers secure attachment to your PCB. Each of the four contact positions is designed for optimal performance, accommodating wire sizes ranging from 16 to 20 AWG. Meeting UL 94V-0 flammability standards, this connector is ideal for use in appliances and other applications where safety is paramount. Operating at voltages up to 50 V AC and with a contact amperage of 9 A, it delivers reliable power transmission. Whether in vertical board mount orientation or sealed in a box, this connector is versatile and efficient. Trust in its wave solder capability and lead-free solder processes, ensuring easy and environmentally friendly installation. Upgrade your power connections with the AMP POWER D/LOCK T/HDR ASSY 4P, a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179840-4 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .156 in, 3.96 mm |
Voltage: | 50 V AC |
Contact Type: | Tab |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 392 |
Contact Amperage: | 9 A |
Number of Positions: | 4 |
Housing Color: | Yellow |
Mount Orientation: | Vertical |
GPL: | 518 |
Packaging: | Box |
Operating Temperature Range: | , |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2280 |
Number of Power Positions: | 4 |
Wire Size: | 16 - 20 AWG, .517 - 1.308 mm² |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Cap Housing |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179840-4 |
SKU: | AMP179840-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |