1971600-1
POWER DBL LOCK CAP HSG 8P(GWT)
Enhance your power and signal connections with our Power Double Lock Cap Housing. This versatile housing, crafted from durable PA 6/6 material, features eight positions and a cable mount design for easy installation. With a pitch of 3.96mm and contact type tabs, it ensures reliable performance in a variety of applications. Meeting USR and CNR standards, as well as UL 94V-0 material flammability requirements, it guarantees safety and quality. Suitable for both power and signal transmission, this natural-colored housing is ideal for appliances and other electronic devices. Each package contains 100 units, making it convenient for large-scale projects. RoHS compliant and operating within a wide temperature range from -30 to 105°C, this housing is a must-have for any electronic setup. Upgrade your connectors with our efficient and durable solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1971600-1 |
Series: | Power Double Lock |
Housing Material: | PA 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Row Spacing: | .181 in, 4.6 mm |
Wire Type: | Stranded |
Package Quantity: | 100 |
Cable Type: | Discrete Wire |
Number of Positions: | 8 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Receptacle |
Standards Met: | USR;CNR |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1971600-1 |
SKU: | AMP1971600-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |